text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7176BMP-13

AP7176B Series 3 A Adjustable Surface Mount Voltage Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7176BMP-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.2V
Input Voltage-Max: 3.65V
Output Voltage Range: 0.8V to 5.17V
Dropout Voltage-Max: 0.53V
Output Current-Max: 3A
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: 1
Load Regulation (%): 0.25%
Current - Limit: 6.7A
Line Regulation (%): 0.15%
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section