text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7380-30Y-13

AP7380 Series 150 mA 3 V Positive Voltage Surface Mount ULDO Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7380-30Y-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1500mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 150mA
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
2,500
$0.0919
5,000
$0.0903
10,000
$0.0888
12,500
$0.0883
37,500+
$0.0854
Product Variant Information section