text.skipToContent text.skipToNavigation

Manufacturer Part #

BD450M5WFPJ-CZE2

BD4xxM5 Series 5 V 500 mA SMT Positive Fixed LDO Regulator - TO-252-J5F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
ROHM BD450M5WFPJ-CZE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,140.00
USD
Quantity
Unit Price
2,000
$0.57
4,000
$0.565
6,000+
$0.555
Product Variant Information section