Manufacturer Part #
ISL80101IRAJZ
SINGLE 1A, ADJUSTABLE VOUT LDO - 3X3 10LD DFN PB-FREE W/ANN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Renesas ISL80101IRAJZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL80101IRAJZ - Technical Attributes
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Output Voltage Range: | 0.8V to 5V |
| Output Voltage Fixed: | 0.8V/5V |
| Dropout Voltage-Max: | 212mV |
| Output Current-Max: | 1A |
| Rated Power: | 2.6W |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Dual |
| Output Noise: | 53µV |
| Load Regulation (%): | 1% |
| Current - Limit: | 1.75A |
| Line Regulation (%): | 1% |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL80101IRAJZ is a low voltage, high current, single output LDO specified at 1 A output current. This LDO operates from input voltages from 2.2 V to 6 V, and is capable of providing output voltages from 0.8 V to 5 V.
Features:
- ±0.2% initial VOUT Accuracy
- ±1.8% VOUT Accuracy Guaranteed Over Line, Load and TJ = -40°C to +125°C
- Very Low 130 mV Dropout Voltage at VOUT = 2.5 V
- Very Fast Transient Response
- Programmable Soft-starting
- Power-Good Output
- Excellent 58dB PSRR at 1 kHz
- Current Limit Protection
- Thermal Shutdown Function
- Available in a 10 Ld DFN Package
- Pb-Free (RoHS Compliant)
Applications:
- DSP, FPGA and µP Core Power Supplies
- Noise-Sensitive Instrumentation Systems
- Post Regulation of Switched Mode Power Supplies
- Industrial Systems
- Medical Equipment
- Telecommunications and Networking Equipment
- Servers
- Hard Disk Drives (HD/HDD)
Available Packaging
Package Qty:
100 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount