Manufacturer Part #
LM217LD13TR
LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
STMicroelectronics LM217LD13TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.2V to 37V |
| Output Voltage Fixed: | 1.2V/37V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation: | 50mV |
| Load Regulation (%): | 1% |
| Line Regulation (%): | 0.05% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM217LD13TR is a Low current 1.2 to 37 V adjustable voltage regulator.
The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SO-8 and TO-92 packages.
Features:
- Output voltage range: 1.2 to 37 V
- Output current in excess of 100 mA
- Line regulation typ. 0.01%
- Load regulation typ. 0.1%
- Thermal overload protection
- Short circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications??
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.131
5,000
$0.129
7,500
$0.128
12,500
$0.127
25,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount