text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2954-03WS-TR

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip MIC2954-03WS-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 250mA
Rated Power: 440mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.3%
Current - Limit: 800mA
Line Regulation (%): 0.4%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MIC2954-03WS TR is a "bulletproof" efficient voltage regulator with very low dropout voltage (typically 40 mV at light loads and 375 mV at 250 mA), and low quiescent current (120 µA typical). The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life. Key MIC2954 features include protection against reversed battery, fold-back current limiting, and automotive load dump protection (60 V positive transient).

The MIC2954-07/08BM is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is provided which enables the regulator to be switched on and off. This part may be pin-strapped for 5 V output, or programmed from 1.24 V to 29 V with the use of two external resistors.

The MIC2954-03WS TR is available in two voltage tolerances, ±0.5% maximum and ±1% maximum. Both are guaranteed for junction temperatures from –40°C to +125°C. The MIC2954 has a very low output voltage temperature coefficient and extremely good load and line regulation (0.04% typical).

Key Features :

  • High-accuracy 5 V, guaranteed 250 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand –20 V reverse battery and +60 V positive transients
  • Error flag warns of low output voltage
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 V to 29 V (MIC2954-07/08)
  • Available in TO-220, TO-92, and surface-mount SOT-223 and SOP-8 packages

Applications :

  • Battery powered equipment
  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • PCMCIA VCC and VPP regulation/switching
  • Bar code scanners
  • Automotive electronics
  • SMPS post-regulator/dc-to-dc modules
  • Voltage reference
  • High-efficiency linear power supplies

To learn more about the MIC2954 product family, Click Here

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,575.00
USD
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section