text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37102YM

MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37102YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Range: 1.24V to 6V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Rated Power: 1.59W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 2.5A
Line Regulation (%): 0.5%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1045
Multiple Of:
95
Total
$830.78
USD
Quantity
Unit Price
95
$0.835
285
$0.815
475
$0.805
950
$0.795
1,900+
$0.775
Product Variant Information section