text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37501-3.3WR-TR

MIC37501 Series 3.3 V 5 A Positive Fixed Low Voltage uCap LDO Regulator -S-PAK-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37501-3.3WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 5A
Package Style:  SPAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$3,060.00
USD
Quantity
Unit Price
750+
$4.08
Product Variant Information section