Manufacturer Part #
MIC47100-08YMME
MIC47100 Series 0.8 V Fixed Output 1 A SMT High Speed LDO Regulator - MSOP-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC47100-08YMME - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC47100-08YMME - Technical Attributes
| Input Voltage-Min: | 1V |
| Input Voltage-Max: | 3.6V |
| Output Voltage Fixed: | 0.8V |
| Dropout Voltage-Max: | 80mV |
| Output Current-Max: | 1A |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC47100-08YMME is a high speed, Low V IN LDO capable of delivering up to 1 A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1 µF ceramic output capacitor and is available in a thermally enhanced 2 mm × 2 mm MLF ® package thus making it an optimal solution for board-constrained applications.
The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device.
The MIC47100 is available in fixed and adjustable output voltages in the exposed pad MSOP-8 package and the tiny 2 mm × 2 mm MLF ® package with an operating junction temperature range of -40 °C to +125 °C.
Key Features:
- Operating voltage range:
- Input Supply: 1.0 V to 3.6 V
- Bias Supply: 2.3 V to 5.5 V
- 0.8 V to 2.0 V output voltage range
- High bandwidth – very fast transient response
- PSRR >50 dB at 100 kHz
- Stable with a 1 µF ceramic output capacitor
- Low dropout voltage of 80 mV at 1 A
- High output voltage accuracy:
- +/- 1.5% initial accuracy
- +/- 2% over temperature
- Logic level enable input
- UVLO on both supply voltages for easy turn-on
- ePad MSOP-8 – small form factor power package
- Thermally enhanced 2 mm × 2 mm MLF ® – smallest solution
Applications:
- Simple high-efficiency step-down (buck) regulator
- Efficient preregulator for linear regulators
- On-card switching regulators
- Positive-to-negative converter (inverting buck-boost)
- Isolated flyback converter using minimum external components
- Negative boost converter
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount