Manufacturer Part #
MIC5370-M4YMT-TR
DUAL 150MA LNR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TMLF-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC5370-M4YMT-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 112974 ***Revision History: May 13, 2025: Issued initial notification.July 23, 2025: Issued final notification. Attached Qualification Report. Provided estimated first ship date to be on July 31, 2025.Description of Change: Qualification of STAR as an additional final test site and scan and pack site for selected MIC94345, MIC2095, MIC2097, MIC2098, MIC2099, MIC23030, MIC23031, MIC2791, MIC5265, MIC5301, MIC5304, MIC5308, MIC5309, MIC5318, MIC5320, MIC5321, MIC5322, MIC5335, MIC5353, MIC5367, MIC5368, MIC5370, MIC5371, MIC5512, MIC5514, MIC826, MIC841, MIC94305, MIC94325 and MIC94355 device families available in 6L UDFN (1.6x1.6x0.6mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying STAR as an additional final test site and scan and pack site.Estimated First Ship Date: 31 July 2025 (date code: 2531)
Description of Change: Qualification of STAR as an additional final test site and scan and pack site for selected MIC94345, MIC2095, MIC2097, MIC2098, MIC2099, MIC23030, MIC23031, MIC2791, MIC5265, MIC5301, MIC5304, MIC5308, MIC5309, MIC5318, MIC5320, MIC5321, MIC5322, MIC5335, MIC5353, MIC5367, MIC5368, MIC5370, MIC5371, MIC5512, MIC5514, MIC826, MIC841, MIC94305, MIC94325 and MIC94355 device families available in 6L UDFN (1.6x1.6x0.6mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying STAR as an additional final test site and scan and pack site.
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC5370-M4YMT-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.8V/1.2V |
| Dropout Voltage-Max: | 310mV |
| Output Current-Max: | 150mA |
| Rated Power: | 0.83W |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 32µA |
| No. of Outputs: | Dual |
| Output Noise: | 200µV |
| Load Regulation (%): | 1% |
| Current - Limit: | 550mA |
| Line Regulation (%): | 0.3% |
| Package Style: | TMLF-6 |
| Mounting Method: | Surface Mount |
Features & Applications
Ideal for battery powered applications, the MIC5370/1 offers 2% initial accuracy, low dropout voltage (155mV@150mA) and low ground current (typically 32μA per LDO). The MIC5370/1 can also be put into a zero-off-mode current state, drawing virtually no current when disabled.
Features:
- 2.5V to 5.5V input voltage range
- Two 150mA output current LDOs
- High output accuracy
- ±2% initial accuracy
- Low quiescent current – 32 µA per LDO
- Stable with 1uF ceramic output capacitors
- Independent enable pins
- Low dropout voltage – 155mV at 150mA
- Thermal shutdown protection
- Current limit protection
- Output discharge circuit – MIC5371
- Thin 6-pin 1.6mm x 1.6mm Thin MLF ® package
Applications:
- Camera phones
- Mobile phones
- GPS,PMP,PDAs and handhelds
- Portable electronic
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TMLF-6
Mounting Method:
Surface Mount