text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117ST12T3G

1.0 A Positive LDO Linear Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1117ST12T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: 1
Load Regulation: 16mV
Line Regulation: 1mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,605
Factory Lead Time:
7 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,208.00
USD
Quantity
Unit Price
4,000
$0.152
8,000
$0.151
12,000
$0.15
16,000
$0.149
20,000+
$0.146
Product Variant Information section