text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP163AFCT180T2G

NCP163 Series 1.8 V 250 Ma Fixed Ultra-Low Noise and High PSRR LDO-WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP163AFCT180T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.25V
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: 1
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.00
USD
Quantity
Unit Price
10,000
$0.0563
20,000
$0.0554
30,000
$0.0549
40,000
$0.0546
50,000+
$0.0534
Product Variant Information section