text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP699SN50T1G

NCP699 Series 150 mA 5 V CMOS Low Iq LDO Regulator with Enable - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP699SN50T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Output Current-Max: 150mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP699 series of fixed output LDO’s are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features a very low ground current of 40 µA, independent of load current. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, internal resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP699 has been designed to be used with low cost capacitors. The device is housed in the micro−miniature TSOP−5 surface mount package. Standard voltage versions are 1.3, 1.4, 1.5, 1.8, 2.5, 2.8, 2.9, 3.0, 3.1, 3.3, 3.4, 4.5 and 5.0 V. Other voltages are available in 100 mV steps.

Features:

  • Enable Control (Active High, Supports Sub 1 V Logic)
  • Very Low Ground Current of 40 µA Typical
  • Low Dropout Voltage of 340 mV at 150 mA, and 3.0 V Vout
  • Multiple Fixed Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of −40°C to 85°C
  • Stable with 1 µF Ceramic or Tantalum Capacitors
  • These are Pb−Free Devices

Applications:

  • Cellular Phones
  • Battery Powered Consumer Products
  • Hand−Held Instruments
  • Camcorders and Camera
  • Printers and Office Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$468.60
USD
Quantity
Unit Price
3,000
$0.0794
6,000
$0.0781
12,000
$0.0768
15,000
$0.0764
45,000+
$0.0739
Product Variant Information section