Manufacturer Part #
NJM2845DL1-33-TE1
NJM2845 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2845DL1-33-TE1 - Product Specification
Nisshinbo Micro Devices NJM2845DL1-33-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 14V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.28V |
| Output Current-Max: | 800mA |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount