text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78L05UA

NJM78L05 Series 100 mA 5 V Fixed Output 3-Terminal Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78L05UA - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The NJM78L05UA is a 3-terminal positive voltage regulator,constructed using the New JRC planar epitaxial process. It employes internal current-limiting and thermal-shutdown,making them essentially indestructible.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
25
Total
$670.00
USD
Quantity
Unit Price
75
$0.355
375
$0.345
1,000
$0.335
2,500
$0.33
6,250+
$0.32
Product Variant Information section