Manufacturer Part #
ST715MR
ST715 Series 85 mA 1.2 to 5 V Adjustable Output LDO Linear Regulator - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST715MR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 24V |
| Output Voltage Range: | 1.2V to 5V |
| Output Voltage Fixed: | 1.2V/5V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 85mA |
| Rated Power: | 0.45W |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 6.5µA |
| No. of Outputs: | Single |
| Output Noise: | 95µV |
| Load Regulation (%): | 0.004% |
| Current - Limit: | 120mA |
| Line Regulation (%): | 0.004% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount