text.skipToContent text.skipToNavigation

Manufacturer Part #

A7986ATR

A7986A Series 38 V 3 A Step-Down Switching Regulator - HSOP-8EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A7986ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 38V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 38V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section