text.skipToContent text.skipToNavigation

Manufacturer Part #

ALTAIR05T-800TR

11.5 - 23 V 900 mW 800 V Isolated Offline Switching Regulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ALTAIR05T-800TR - Technical Attributes
Attributes Table
Topology: Isolated
Input Voltage: 11.5V to 23V
Switching Frequency-Max: 166kHz
Operating Temp Range: -40°C to +150°C
Quiescent Current: 1.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section