Manufacturer Part #
ALTAIR05T-800TR
11.5 - 23 V 900 mW 800 V Isolated Offline Switching Regulator - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
STMicroelectronics ALTAIR05T-800TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ALTAIR05T-800TR - Technical Attributes
Attributes Table
| Topology: | Isolated |
| Input Voltage: | 11.5V to 23V |
| Switching Frequency-Max: | 166kHz |
| Operating Temp Range: | -40°C to +150°C |
| Quiescent Current: | 1.4mA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount