Manufacturer Part #
BD9870FPS-E2
BD Series 8 to 35 V 900 kHz Buck SMT Switching Regulator - TO-252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9870FPS-E2 - Technical Attributes
Attributes Table
| Input Voltage: | 8V to 35V |
| Switching Frequency-Max: | 990kHz |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.82
4,000+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount