Manufacturer Part #
ISL68124IRAZ-T
Switching Controllers PMBus X+Y 4 Phase Digital Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL68124IRAZ-T - Technical Attributes
Attributes Table
| Topology: | Boost/Flyback |
| Input Voltage: | 7.5V to 18V |
| Operating Temp Range: | -40°C to +105°C |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
6,000+
$4.47
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount