Manufacturer Part #
ISL9120IRTAZ-T7A
ISL9120 Series 5.5V 800mA High Efficiency Low Power Buck-Boost Regulator-TQFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:TQFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9120IRTAZ-T7A - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 800mA |
| Output Voltage Range: | 1V to 5.2V |
| Package Style: | TQFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.17
500
$1.16
1,000
$1.15
1,250
$1.14
3,750+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TQFN-12
Mounting Method:
Surface Mount