Manufacturer Part #
ISL95338HRTZ-T
ISL95338: Bidirectional Buck-Boost Voltage Regulator, 32-TQFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL95338HRTZ-T - Technical Attributes
Attributes Table
| Input Voltage: | 3.8V to 24V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1000kHz |
| Operating Temp Range: | -10°C to +100°C |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
6,000+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount