text.skipToContent text.skipToNavigation

Manufacturer Part #

L6561D013TR

L6561 Series 18 V 5.5 mA Surface Mount Power Factor Corrector - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics L6561D013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

L6561D013TR is the improved version of the L6560 standard Power Factor Corrector. Fully compatible with the standard version, it has a superior performant multiplier making the device capable of working in wide input voltage range applications (from 85 V to 265 V) with an excellent THD. 

The totem pole output stage is capable of driving a Power MOS or IGBT with source and sink currents of ±400mA. The device is operating in transition mode and it is optimised for Electronic Lamp Ballast application, AC-DC adaptors and SMPS.

Features:

  • Very precise Adjustable output Overvoltage Protection
  • Micro Power Start-Up current (50 μA TYP.)
  • Very low operating Supply current(4 mA TYP.)
  • Internal Start-up Timer
  • Current sense filter ON CHIP
  • Disable Function
  • 1% Precision (@ Tj = 25°C) Internal Reference Voltage
  • Transition Mode Operation
  • Totem pole output Current: ±400 mA
  • DIP-8/SO-8 Packages

Benefits:

  • Micro power start up current
  • 1% precision internal reference voltage (Tj = 25°C)
  • Soft Output Over Voltage Protection
  • No need for external low pass filter on the current sense
  • Very low operating quiescent current minimises power dissipation
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.485
7,500+
$0.48
Product Variant Information section