text.skipToContent text.skipToNavigation

Manufacturer Part #

L6566B

L6566B Series 23 V 75% 300 kHz Multi-Mode Controller for SMPS - SO16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6566B - Technical Attributes
Attributes Table
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6566B is an extremely versatile current-mode controller IC, specifically designed for high-performance offline flyback converters and also suited for single-stage single-switch input-current-shaping converters.

It supports both fixed-frequency (FF) and quasi-resonant(QR) operation where user can pick either of the two operation depending on applications needs. It features an externally programmable oscillator which defines converter's switching frequency in FF mode and the maximum allowed switching frequency in QR mode.

Features:

  • Selectable multi-mode operation: fixed frequency or quasi-resonant
  • On-board 700 V high-voltage start-up
  • Advanced light load management
  • Low quiescent current (< 3 mA)
  • Adaptive UVLO
  • Line feedforward for constant power capability vs mains voltage
  • Pulse-by-pulse OCP, shutdown on overload (latched or autorestart)
  • Transformer saturation detection
  • Programmable frequency modulation for EMI reduction
  • Latched or autorestart OVP
  • Brownout protection
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SO16N package

Applications:

  • Hi-end AC-DC adapter/charger
  • LCD TV/monitor, PDP
  • Digital consumer, IT equipment
  • Single-stage PFC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
50
$1.52
150
$1.50
500
$1.48
1,000
$1.47
2,000+
$1.45
Product Variant Information section