text.skipToContent text.skipToNavigation

Manufacturer Part #

L7986TA

L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7986TA - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 38V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 38V
Output Type: Adjustable
Switching Frequency-Max: 275kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$2,900.00
USD
Quantity
Unit Price
100
$1.49
300
$1.47
500
$1.46
1,500
$1.45
2,500+
$1.43
Product Variant Information section