text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2574-12YN

LM2574 Series 12 V 0.5 A 52 KHz High-Efficiency Step-Down Buck Regulator - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2574-12YN - Technical Attributes
Attributes Table
Output Current-Max: 500mA
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The LM2574-12YN is a high-efficiency Step-Down Buck Regulator with an output voltage of 12 V and 0.5 A, available in DIP-8 Package.

It contains all of the active circuitry necessary to construct a stepdwon(buck) switching regulator and requires a minimum of external components , available in fixed and adjustable switching voltage regulators. 

Features:

  • 3.3V, 5V, 12V, and adjustable output versions
  • Adjustable version output 1.23V to 37V ±4% max. over line and load conditions
  • Guaranteed 0.5A output current
  • Wide input voltage, up to 40V
  • Thermal shutdown and current limit protection
  • Requires only 4 external components
  • Shutdown capability (standby mode)
  • Low power standby mode < 200μA Typical
  • High-efficiency
  • 52kHz fixed frequency internal oscillator
  • Uses standard inductors

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (buck-boost)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
950
Multiple Of:
50
Total
$888.25
USD
Quantity
Unit Price
50
$0.97
150
$0.945
250
$0.935
1,000
$0.905
1,500+
$0.885
Product Variant Information section