text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575-3.3WT

LM2575 Series 3.3 Vout 1 A 52 KHz Step-Down Buck Regulator-TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575-3.3WT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Output Voltage Range: 3.3V
Switching Frequency-Max: 52kHz
Package Style:  TO-220-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$845.00
USD
Quantity
Unit Price
50
$1.33
150
$1.31
250
$1.30
750
$1.28
1,250+
$1.27
Product Variant Information section