text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1642DT-ADJI/MS

1 MHz, 1.6A Switch, 0.65V Start-up Sync Boost Regulator,Input to Output Bypass,

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1642DT-ADJI/MS - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 800mA
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 96%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section