text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38C44AYM

MIC38C44A Series 20 V 500 kHz BiCMOS Current-Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38C44AYM - Technical Attributes
Attributes Table
Topology: Buck/Boost/Flyback/Forward
Input Voltage: 9V to 20V
Output Current-Max: 0.5A
Output Type: Fixed
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 1mV
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$429.40
USD
Quantity
Unit Price
95
$1.15
285
$1.14
380
$1.13
950
$1.12
1,425+
$1.11
Product Variant Information section