text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1469GJ-P

.5A,16V,500kHz,Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1469GJ-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.7V to 16V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 13V
Switching Frequency-Max: 580kHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$367.50
USD
Quantity
Unit Price
500
$0.735
1,000
$0.725
1,500
$0.715
2,500
$0.71
5,000+
$0.695
Product Variant Information section