Manufacturer Part #
MP2104DJ-LF-Z
MP2104 Series 6 V 600 mA 2.08 MHz Adj. Synchronous Step-Down Converter-TSOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2104DJ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 6V |
| Output Current-Max: | 600mA |
| Output Voltage Range: | 0.6V to 6V |
| Switching Frequency-Max: | 2.08MHz |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount