text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2106DQ-LF-Z

MP2106 Series 15 V 1.5 A 900 kHz Synchronous Step-Down Converter - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2106DQ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 15V
Output Current-Max: 1.5A
Output Voltage Range: 0.9V to 12V
Switching Frequency-Max: 900kHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,550.00
USD
Quantity
Unit Price
5,000+
$1.11
Product Variant Information section