text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2136EG-LF-Z

MP2136 Series 6 V 1 A 2 MHz SMT Synchronous Step-Down Converter - QFN-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2136EG-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 6V
Switching Frequency-Max: 2MHz
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,025.00
USD
Quantity
Unit Price
5,000+
$0.605
Product Variant Information section