Manufacturer Part #
MP2303DQ-LF-P
MP2303 Series 28 V 3 A 340 KHz Synchronous Step-Down Converter - QFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2303DQ-LF-P - Technical Attributes
Attributes Table
| Output Current-Max: | 3A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$2.27
1,000
$2.25
1,500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel