text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2325GJ-Z

MP2325 Series 3 A 4.5 ~ 24 V 500 kHz Synchronous Step Down Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2325GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 22.8V
Output Type: Adjustable
Switching Frequency-Max: 620kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 240µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 3%
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,940.00
USD
Quantity
Unit Price
3,000+
$0.98
Product Variant Information section