MP2482DN-LF-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2482DN-LF-Z

MP2482 Series 30 V 5 A 530 kHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2482DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 30V
Output Current-Max: 5A
Output Type: Adjustable
Switching Frequency-Max: 530kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 1.1mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,300.00
USD
Quantity
Unit Price
2,500+
$1.72
Product Variant Information section