Manufacturer Part #
MP2560DQ-LF-Z
MP2560 Series 42 V 2.5 A 4.8 MHz Surface Mount Step-Down Converter - QFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2560DQ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 42V |
| Output Current-Max: | 2.5A |
| Output Voltage Range: | 0.8V to 39V |
| Switching Frequency-Max: | 4.8MHz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount