Manufacturer Part #
MP28259DD-LF-Z
MP28259 Series 20 V 2 A Surface Mount Synchronous Step-Down Converter - QFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP28259DD-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.2V to 20V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.815V to 13V |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount