text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8126DR-LF-Z

MP8126 Series 14 V 550 mA 342 kHz Surface Mount Voltage Regulator - QFN-24

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8126DR-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 8V to 14V
Output Current-Max: 550mA
Switching Frequency-Max: 342kHz
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,775.00
USD
Quantity
Unit Price
5,000+
$0.955
Product Variant Information section