text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8758HGL-Z

MP8758 Series 10 A High Efficiency Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8758HGL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 22V
Output Current-Max: 10A
Output Voltage Range: 0.604V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 190µA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,150.00
USD
Quantity
Unit Price
5,000+
$1.23
Product Variant Information section