Manufacturer Part #
MPM3804GG-P
MPM3804 Series 5.5 V 0.6 A 2.4 MHz Synchronous Step-Down Converter - QFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3804GG-P - Technical Attributes
Attributes Table
| Input Voltage: | 2.3V to 5.5V |
| Output Current-Max: | 600mA |
| Switching Frequency-Max: | 2.4MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 11µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.93
1,000
$0.92
1,500
$0.91
2,000
$0.905
2,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount