Manufacturer Part #
MPQ4560DQ-LF-Z
Industrial Grade, 2A, 2MHz, 55V Step-Down Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ4560DQ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 55V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 52V |
| Switching Frequency-Max: | 2MHz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount