text.skipToContent text.skipToNavigation

Manufacturer Part #

SC189CSKTRT

SC189 Series 1.2 V 2.5 MHz 1.5 A Synchronous Step Down Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC189CSKTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 1.2V
Switching Frequency-Max: 3MHz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The SC189CSKTRT is a high efficiency, synchronous step-down regulator providing up to 1.5 A output current in a low cost SOT23-5 package.

The converter operates at fixed 2.5 MHz switching frequency allowing small L/C filtering components.

Features:

  • VIN Range: 2.9 – 5.5 V
  • VOUT Options: 1.0 - 3.3 V
  • Up to 1.5 A Output Current
  • Ultra-Small Footprint, <1mm Height Solution
  • 2.5 MHz Switching Frequency
  • Efficiency Up to 93%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • 100% Duty-Cycle Low Dropout Operation
  • <1 µA Shutdown Current
  • Internal Soft Start
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Adjustable Output Voltage
  • -40 to +85°C Temperature Range
  • WEEE and RoHS compliant

Applications:

  • Bluetooth Radios
  • DSC and PMPs
  • GPS Devices
  • xDSL Systems
  • POL Regulators
  • Portable HDD
  • Wireless LAN

View the List of available SC189 Series of Switching Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
9,000
$0.33
12,000+
$0.325
Product Variant Information section