text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S50PUR

ST1S50 Series 18 V 4 A 600 KHz Step-Down Switching Converter - VFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S50PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 18V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 15.84V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 88%
No. of Outputs: 1
Quiescent Current: 600µA
Storage Temperature Range: -55°C to +150°C
Load Regulation (%): 0.5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Unit Price
3,000+
$0.81
Product Variant Information section