MLX91208LDC-CAH-000-RE in Reel by Melexis | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91208LDC-CAH-000-RE

250kHz Prgrmmbl IMC-Hall Current Sensor w/ enhanced Thermal & Lifetime Stability

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Melexis MLX91208LDC-CAH-000-RE - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 200kHz
Supply Current: 7mA to 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,090.00
USD
Quantity
Unit Price
3,000+
$4.03
Product Variant Information section