text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIX1SE012KB-LTI

12.6 MP 90 fps 1 inch 3.2 x 3.2 um Bayer Color CMOS Image Sensor - CLGA-163

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NOIX1SE012KB-LTI - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1in
Pixel Size: 3.2 x 3.2µm
Active Pixel: 4096 x 3072
Display Type: Color
Shutter Type: Global Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$8,841.50
USD
Quantity
Unit Price
25+
$353.66
Product Variant Information section