Manufacturer Part #
US5782ESE-AAA-000-RE
US5782 3.5 - 24 V 50mA Unipolar Hall Switch - Medium Sensitivity REEL- TSOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:TSOT-23-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis US5782ESE-AAA-000-RE - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 2.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount