Manufacturer Part #
US5881ESE-AAA-000-RE
US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity REEL - TSOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:TSOT-23-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Melexis US5881ESE-AAA-000-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US5881ESE-AAA-000-RE - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 2.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount