text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50+ $14.28
Total:

$714.00

USD
Attributes
Attributes Table
Output Type Digital
Output Current 100µA
Supply Voltage 2.3V to 4V
Consumption Current 6µA
Operating Temp Range -20°C to +60°C